
C0805C104K1RALTU | |
---|---|
DigiKey Part Number | 399-C0805C104K1RALTUTR-ND - Tape & Reel (TR) 399-C0805C104K1RALTUCT-ND - Cut Tape (CT) 399-C0805C104K1RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K1RALTU |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K1RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,17800 € | 1,78 € |
50 | 0,13100 € | 6,55 € |
100 | 0,11650 € | 11,65 € |
500 | 0,09200 € | 46,00 € |
1.000 | 0,08446 € | 84,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,07649 € | 191,22 € |
5.000 | 0,07169 € | 358,45 € |
7.500 | 0,06929 € | 519,68 € |
12.500 | 0,06663 € | 832,87 € |
17.500 | 0,06507 € | 1.138,73 € |
25.000 | 0,06357 € | 1.589,25 € |
30.000 | 0,06287 € | 1.886,10 € |
60.000 | 0,06130 € | 3.678,00 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |