
C0805C104J5RALTU | |
---|---|
DigiKey Part Number | 399-13160-2-ND - Tape & Reel (TR) 399-13160-1-ND - Cut Tape (CT) 399-13160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J5RALTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J5RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,32600 € | 3,26 € |
50 | 0,24740 € | 12,37 € |
100 | 0,21640 € | 21,64 € |
500 | 0,18200 € | 91,00 € |
1.000 | 0,16934 € | 169,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,15032 € | 601,28 € |
8.000 | 0,14164 € | 1.133,12 € |
12.000 | 0,13891 € | 1.666,92 € |
20.000 | 0,13580 € | 2.716,00 € |
28.000 | 0,13350 € | 3.738,00 € |
40.000 | 0,13130 € | 5.252,00 € |
48.000 | 0,13025 € | 6.252,00 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |