
C0805C104J1RALTU | |
---|---|
DigiKey Part Number | 399-C0805C104J1RALTUTR-ND - Tape & Reel (TR) 399-C0805C104J1RALTUCT-ND - Cut Tape (CT) 399-C0805C104J1RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J1RALTU |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J1RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,26900 € | 2,69 € |
50 | 0,20200 € | 10,10 € |
100 | 0,18140 € | 18,14 € |
500 | 0,14654 € | 73,27 € |
1.000 | 0,13578 € | 135,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,10575 € | 264,38 € |
5.000 | 0,09993 € | 499,65 € |
7.500 | 0,09702 € | 727,65 € |
12.500 | 0,09378 € | 1.172,25 € |
17.500 | 0,09190 € | 1.608,25 € |
25.000 | 0,09008 € | 2.252,00 € |
30.000 | 0,08991 € | 2.697,30 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |