
C0805C103MCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103MCRACTUTR-ND - Tape & Reel (TR) 399-C0805C103MCRACTUCT-ND - Cut Tape (CT) 399-C0805C103MCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103MCRACTU |
Description | CAP CER 10000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103MCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07440 € | 7,44 € |
| 500 | 0,05724 € | 28,62 € |
| 1.000 | 0,05198 € | 51,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04642 € | 116,05 € |
| 5.000 | 0,04308 € | 215,40 € |
| 7.500 | 0,04141 € | 310,58 € |
| 12.500 | 0,03956 € | 494,50 € |
| 17.500 | 0,03847 € | 673,22 € |
| 25.000 | 0,03743 € | 935,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

