


C0805C103M4JACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103M4JACTUTR-ND - Tape & Reel (TR) 399-C0805C103M4JACTUCT-ND - Cut Tape (CT) 399-C0805C103M4JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103M4JACTU |
Description | CAP CER 10000PF 16V U2J 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103M4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06230 € | 6,23 € |
| 500 | 0,04754 € | 23,77 € |
| 1.000 | 0,04299 € | 42,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03618 € | 144,72 € |
| 8.000 | 0,03366 € | 269,28 € |
| 12.000 | 0,03239 € | 388,68 € |
| 20.000 | 0,03099 € | 619,80 € |
| 28.000 | 0,03017 € | 844,76 € |
| 40.000 | 0,02938 € | 1.175,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

