Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C103K2RALTM | |
|---|---|
DigiKey Part Number | 399-C0805C103K2RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C103K2RALTM |
Description | .010UF 200V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103K2RAC7210 | KEMET | 14.823 | 399-C0805C103K2RAC7210CT-ND | 0,29000 € | Parametric Equivalent |
| C0805C103K2RACAUTO | KEMET | 21.758 | 399-6923-1-ND | 0,31000 € | Parametric Equivalent |
| C0805C103K2RACAUTO7210 | KEMET | 44.973 | 399-C0805C103K2RACAUTO7210CT-ND | 0,31000 € | Parametric Equivalent |
| C0805C103K2RACTU | KEMET | 78.934 | 399-C0805C103K2RACTUCT-ND | 0,29000 € | Parametric Equivalent |
| C0805C103K2RALTU | KEMET | 0 | 399-C0805C103K2RALTUTR-ND | 0,07802 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08196 € | 327,84 € |
| Unit Price without VAT: | 0,08196 € |
|---|---|
| Unit Price with VAT: | 0,09753 € |



