
C0805C103J1RALTU | |
---|---|
DigiKey Part Number | 399-C0805C103J1RALTUTR-ND - Tape & Reel (TR) 399-C0805C103J1RALTUCT-ND - Cut Tape (CT) 399-C0805C103J1RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J1RALTU |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J1RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,22500 € | 2,25 € |
50 | 0,16720 € | 8,36 € |
100 | 0,14950 € | 14,95 € |
500 | 0,11962 € | 59,81 € |
1.000 | 0,11037 € | 110,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09524 € | 380,96 € |
8.000 | 0,08738 € | 699,04 € |
12.000 | 0,08569 € | 1.028,28 € |
20.000 | 0,08530 € | 1.706,00 € |
28.000 | 0,08373 € | 2.344,44 € |
40.000 | 0,08268 € | 3.307,20 € |
48.000 | 0,08192 € | 3.932,16 € |
96.000 | 0,07936 € | 7.618,56 € |
100.000 | 0,07922 € | 7.922,00 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |