
C0805C103J1GACTU | |
|---|---|
DigiKey Part Number | 399-15434-2-ND - Tape & Reel (TR) 399-15434-1-ND - Cut Tape (CT) 399-15434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J1GACTU |
Description | CAP CER 10000PF 100V C0GNP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,26840 € | 13,42 € |
| 100 | 0,24220 € | 24,22 € |
| 500 | 0,19808 € | 99,04 € |
| 1.000 | 0,18444 € | 184,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16398 € | 655,92 € |
| 8.000 | 0,15638 € | 1.251,04 € |
| 12.000 | 0,15257 € | 1.830,84 € |
| 20.000 | 0,14835 € | 2.967,00 € |
| 28.000 | 0,14588 € | 4.084,64 € |
| 40.000 | 0,14350 € | 5.740,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

