C0805C103FMGECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40791 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,42378 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,42813 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04153 €
Datasheet
10000 pF ±1% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103FMGECTU

DigiKey Part Number
399-C0805C103FMGECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C103FMGECTU
Description
CAP CER 0805 10NF 63V C0G 1%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103FMGECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C103FMGECKEMET0C0805C103FMGEC-ND0,40791 €Parametric Equivalent
C0805C103FMGEC7210KEMET0C0805C103FMGEC7210-ND0,42378 €Parametric Equivalent
C0805C103FMGECAUTOKEMET0C0805C103FMGECAUTO-ND0,42813 €Parametric Equivalent
C0805C103FMGECAUTO7210KEMET0C0805C103FMGECAUTO7210-ND0,04153 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03786 €302,88 €
Unit Price without VAT:0,03786 €
Unit Price with VAT:0,04505 €