
C0805C103F5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C103F5GECTUTR-ND - Tape & Reel (TR) 399-C0805C103F5GECTUCT-ND - Cut Tape (CT) 399-C0805C103F5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103F5GECTU |
Description | CAP CER 0805 10NF 50V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103F5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82300 € | 8,23 € |
| 50 | 0,65280 € | 32,64 € |
| 100 | 0,60040 € | 60,04 € |
| 500 | 0,51188 € | 255,94 € |
| 1.000 | 0,48449 € | 484,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44339 € | 1.773,56 € |
| 8.000 | 0,42810 € | 3.424,80 € |
| 12.000 | 0,42044 € | 5.045,28 € |
| 20.000 | 0,41195 € | 8.239,00 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

