10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103F5GECTU

DigiKey Part Number
399-C0805C103F5GECTUTR-ND - Tape & Reel (TR)
399-C0805C103F5GECTUCT-ND - Cut Tape (CT)
399-C0805C103F5GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103F5GECTU
Description
CAP CER 0805 10NF 50V C0G 1%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103F5GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C103F5GECAUTOKEMET1.423399-C0805C103F5GECAUTOCT-ND1,27000 €Parametric Equivalent
In-Stock: 2.519
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,82900 €8,29 €
500,65800 €32,90 €
1000,60520 €60,52 €
5000,51598 €257,99 €
1.0000,48837 €488,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,44694 €1.787,76 €
8.0000,43153 €3.452,24 €
12.0000,42381 €5.085,72 €
20.0000,41525 €8.305,00 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €