
C0805C103F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C103F5GACTUCT-ND - Cut Tape (CT) 399-C0805C103F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103F5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,55200 € | 15,52 € |
| 50 | 1,27140 € | 63,57 € |
| 100 | 1,18470 € | 118,47 € |
| 500 | 1,03810 € | 519,05 € |
| 1.000 | 0,99271 € | 992,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,92455 € | 3.698,20 € |
| 8.000 | 0,89919 € | 7.193,52 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

