
C0805C102K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C102K5GACTUCT-ND - Cut Tape (CT) 399-C0805C102K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03500 € | 3,50 € |
| 500 | 0,02590 € | 12,95 € |
| 1.000 | 0,02311 € | 23,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01804 € | 72,16 € |
| 8.000 | 0,01656 € | 132,48 € |
| 12.000 | 0,01583 € | 189,96 € |
| 20.000 | 0,01501 € | 300,20 € |
| 28.000 | 0,01453 € | 406,84 € |
| 40.000 | 0,01407 € | 562,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

