
C0805C102J3HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102J3HACTUTR-ND - Tape & Reel (TR) 399-C0805C102J3HACTUCT-ND - Cut Tape (CT) 399-C0805C102J3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J3HACTU |
Description | CAP CER 1000PF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03320 € | 1,66 € |
| 100 | 0,02860 € | 2,86 € |
| 500 | 0,02092 € | 10,46 € |
| 1.000 | 0,01858 € | 18,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01508 € | 60,32 € |
| 8.000 | 0,01378 € | 110,24 € |
| 12.000 | 0,01313 € | 157,56 € |
| 20.000 | 0,01242 € | 248,40 € |
| 28.000 | 0,01200 € | 336,00 € |
| 40.000 | 0,01159 € | 463,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

