
C0805C102J2GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C102J2GECTUTR-ND - Tape & Reel (TR) 399-C0805C102J2GECTUCT-ND - Cut Tape (CT) 399-C0805C102J2GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J2GECTU |
Description | CAP CER 0805 1NF 200V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J2GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05760 € | 5,76 € |
| 500 | 0,04378 € | 21,89 € |
| 1.000 | 0,03952 € | 39,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03315 € | 132,60 € |
| 8.000 | 0,03078 € | 246,24 € |
| 12.000 | 0,02960 € | 355,20 € |
| 20.000 | 0,02828 € | 565,60 € |
| 28.000 | 0,02752 € | 770,56 € |
| 40.000 | 0,02678 € | 1.071,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

