
C0805C101KDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C101KDGACTUTR-ND - Tape & Reel (TR) 399-C0805C101KDGACTUCT-ND - Cut Tape (CT) 399-C0805C101KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101KDGACTU |
Description | CAP CER 100PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101KDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C101KDRACTU | KEMET | 10.844 | 399-C0805C101KDRACTUCT-ND | 0,39000 € | Similar |
| C0805C101KDGACAUTO | KEMET | 399 | 399-C0805C101KDGACAUTOCT-ND | 0,42000 € | Parametric Equivalent |
| 0805AA101KAT2A | KYOCERA AVX | 3.525 | 478-0805AA101KAT2ACT-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17740 € | 8,87 € |
| 100 | 0,15880 € | 15,88 € |
| 500 | 0,12712 € | 63,56 € |
| 1.000 | 0,11737 € | 117,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10707 € | 267,68 € |
| 5.000 | 0,10086 € | 504,30 € |
| 7.500 | 0,09776 € | 733,20 € |
| 12.500 | 0,09431 € | 1.178,88 € |
| 17.500 | 0,09230 € | 1.615,25 € |
| 25.000 | 0,09036 € | 2.259,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

