
C0805C101KCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C101KCGACTUTR-ND - Tape & Reel (TR) 399-C0805C101KCGACTUCT-ND - Cut Tape (CT) 399-C0805C101KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101KCGACTU |
Description | CAP CER 100PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101KCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17140 € | 8,57 € |
| 100 | 0,15310 € | 15,31 € |
| 500 | 0,12228 € | 61,14 € |
| 1.000 | 0,11277 € | 112,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10274 € | 256,85 € |
| 5.000 | 0,09670 € | 483,50 € |
| 7.500 | 0,09367 € | 702,52 € |
| 12.500 | 0,09032 € | 1.129,00 € |
| 17.500 | 0,08836 € | 1.546,30 € |
| 25.000 | 0,08648 € | 2.162,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

