100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101K1GACTU

DigiKey Part Number
399-C0805C101K1GACTUTR-ND - Tape & Reel (TR)
399-C0805C101K1GACTUCT-ND - Cut Tape (CT)
399-C0805C101K1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C101K1GACTU
Description
CAP CER 100PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C101K1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12300 €1,23 €
500,08840 €4,42 €
1000,07790 €7,79 €
5000,06012 €30,06 €
1.0000,05464 €54,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04644 €185,76 €
8.0000,04340 €347,20 €
12.0000,04187 €502,44 €
20.0000,04019 €803,80 €
28.0000,03920 €1.097,60 €
40.0000,03825 €1.530,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €