
C0805C101FCGACTU | |
|---|---|
DigiKey Part Number | 399-17613-2-ND - Tape & Reel (TR) 399-17613-1-ND - Cut Tape (CT) 399-17613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101FCGACTU |
Description | CAP CER SMD 0805 100PF COG 500V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101FCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22340 € | 11,17 € |
| 100 | 0,20080 € | 20,08 € |
| 500 | 0,16272 € | 81,36 € |
| 1.000 | 0,15095 € | 150,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13853 € | 346,32 € |
| 5.000 | 0,13105 € | 655,25 € |
| 7.500 | 0,12730 € | 954,75 € |
| 12.500 | 0,12315 € | 1.539,38 € |
| 17.500 | 0,12072 € | 2.112,60 € |
| 25.000 | 0,11838 € | 2.959,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

