
C0805C101F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C101F3GACTUTR-ND - Tape & Reel (TR) 399-C0805C101F3GACTUCT-ND - Cut Tape (CT) 399-C0805C101F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101F3GACTU |
Description | CAP CER 100PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49800 € | 4,98 € |
| 50 | 0,38520 € | 19,26 € |
| 100 | 0,35040 € | 35,04 € |
| 500 | 0,29142 € | 145,71 € |
| 1.000 | 0,27319 € | 273,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24585 € | 983,40 € |
| 8.000 | 0,23569 € | 1.885,52 € |
| 12.000 | 0,23060 € | 2.767,20 € |
| 20.000 | 0,22496 € | 4.499,20 € |
| 28.000 | 0,22165 € | 6.206,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

