Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C100M3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C100M3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C100M3GACTU |
Description | CAP CER 10PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±20% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100M3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C100F5GACTU | KEMET | 2.785 | 399-C0805C100F5GAC7800CT-ND | 0,70000 € | Upgrade |
| C0805C100J1GACTU | KEMET | 34.889 | 399-C0805C100J1GAC7800CT-ND | 0,14000 € | Upgrade |
| C0805C100J2GACTU | KEMET | 6.947 | 399-14541-1-ND | 0,25000 € | Upgrade |
| C0805C100J3GACTU | KEMET | 27.234 | 399-14542-1-ND | 0,20000 € | Upgrade |
| C0805C100J5GACTU | KEMET | 202.969 | 399-C0805C100J5GAC7800CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02708 € | 216,64 € |
| Unit Price without VAT: | 0,02708 € |
|---|---|
| Unit Price with VAT: | 0,03223 € |





