C0x2H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C0x2H
Finding the Most Accurate Capacitance Measurement

C062H105K5R5GAT500

DigiKey Part Number
399-11641-2-ND - Tape & Reel (TR)
399-11641-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C062H105K5R5GAT500
Description
CAP CER 1UF 50V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C062H105K5R5GAT500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.902
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
121,89000 €21,89 €
1017,64900 €176,49 €
5015,95420 €797,71 €
10015,42910 €1.542,91 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,53972 €7.269,86 €
Manufacturers Standard Package
Unit Price without VAT:21,89000 €
Unit Price with VAT:26,04910 €