
C0603X823K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X823K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X823K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X823K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X823K5RACAUTO |
Description | CAP CER 0.082UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X823K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,18540 € | 18,54 € |
| 500 | 0,14958 € | 74,79 € |
| 1.000 | 0,13854 € | 138,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12198 € | 487,92 € |
| 8.000 | 0,11583 € | 926,64 € |
| 12.000 | 0,11274 € | 1.352,88 € |
| 20.000 | 0,10933 € | 2.186,60 € |
| 28.000 | 0,10733 € | 3.005,24 € |
| 40.000 | 0,10541 € | 4.216,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

