


C0603X752G5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603X752G5JACTUTR-ND - Tape & Reel (TR) 399-C0603X752G5JACTUCT-ND - Cut Tape (CT) 399-C0603X752G5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X752G5JACTU |
Description | CAP CER 7500PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±2% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X752G5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37900 € | 3,79 € |
| 50 | 0,28920 € | 14,46 € |
| 100 | 0,26130 € | 26,13 € |
| 500 | 0,21450 € | 107,25 € |
| 1.000 | 0,20002 € | 200,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17831 € | 713,24 € |
| 8.000 | 0,17024 € | 1.361,92 € |
| 12.000 | 0,16620 € | 1.994,40 € |
| 20.000 | 0,16172 € | 3.234,40 € |
| 28.000 | 0,15910 € | 4.454,80 € |
| 40.000 | 0,15658 € | 6.263,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

