C0603X689B5HACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,01568 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02128 €
Datasheet
6.8 pF ±0.1pF 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X689B5HACTU

DigiKey Part Number
399-C0603X689B5HACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X689B5HACTU
Description
CAP CER 0603 6.8PF 50V ULTRA STA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X689B5HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X689B1HACTUKEMET0399-C0603X689B1HACTUTR-ND0,01568 €Upgrade
C0603X689B5HACAUTOKEMET0C0603X689B5HACAUTO-ND0,02128 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,01568 €188,16 €
Unit Price without VAT:0,01568 €
Unit Price with VAT:0,01866 €