0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X682M1RECAUTO

DigiKey Part Number
399-C0603X682M1RECAUTOTR-ND - Tape & Reel (TR)
399-C0603X682M1RECAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603X682M1RECAUTO
Description
CAP CER 6800PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X682M1RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07100 €0,71 €
500,04940 €2,47 €
1000,04300 €4,30 €
5000,03222 €16,11 €
1.0000,02891 €28,91 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02237 €89,48 €
8.0000,02123 €169,84 €
12.0000,02021 €242,52 €
20.0000,02008 €401,60 €
28.0000,01910 €534,80 €
40.0000,01902 €760,80 €
48.0000,01875 €900,00 €
96.0000,01783 €1.711,68 €
100.0000,01778 €1.778,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €