


C0603X682M1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X682M1RECAUTOTR-ND - Tape & Reel (TR) 399-C0603X682M1RECAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X682M1RECAUTO |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X682M1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04940 € | 2,47 € |
| 100 | 0,04300 € | 4,30 € |
| 500 | 0,03222 € | 16,11 € |
| 1.000 | 0,02891 € | 28,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02237 € | 89,48 € |
| 8.000 | 0,02123 € | 169,84 € |
| 12.000 | 0,02021 € | 242,52 € |
| 20.000 | 0,02008 € | 401,60 € |
| 28.000 | 0,01910 € | 534,80 € |
| 40.000 | 0,01902 € | 760,80 € |
| 48.000 | 0,01875 € | 900,00 € |
| 96.000 | 0,01783 € | 1.711,68 € |
| 100.000 | 0,01778 € | 1.778,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

