
C0603X682K5GECAUTO | |
|---|---|
DigiKey Part Number | 399-14219-2-ND - Tape & Reel (TR) 399-14219-1-ND - Cut Tape (CT) 399-14219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X682K5GECAUTO |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X682K5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,10970 € | 10,97 € |
| 500 | 0,08638 € | 43,19 € |
| 1.000 | 0,07916 € | 79,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06837 € | 273,48 € |
| 8.000 | 0,06435 € | 514,80 € |
| 12.000 | 0,06234 € | 748,08 € |
| 20.000 | 0,06035 € | 1.207,00 € |
| 28.000 | 0,05882 € | 1.646,96 € |
| 40.000 | 0,05757 € | 2.302,80 € |
| 48.000 | 0,05697 € | 2.734,56 € |
| 96.000 | 0,05498 € | 5.278,08 € |
| 100.000 | 0,05487 € | 5.487,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

