0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X682J5GECAUTO

DigiKey Part Number
399-C0603X682J5GECAUTOTR-ND - Tape & Reel (TR)
399-C0603X682J5GECAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603X682J5GECAUTO
Description
CAP CER 6800PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X682J5GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17500 €1,75 €
500,12860 €6,43 €
1000,10520 €10,52 €
5000,09024 €45,12 €
1.0000,08279 €82,79 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07746 €309,84 €
8.0000,06552 €524,16 €
12.0000,06389 €766,68 €
20.0000,06309 €1.261,80 €
28.0000,06174 €1.728,72 €
40.0000,06045 €2.418,00 €
48.0000,05983 €2.871,84 €
96.0000,05777 €5.545,92 €
100.0000,05773 €5.773,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €