
C0603X682F5GECTU | |
|---|---|
DigiKey Part Number | 399-C0603X682F5GECTUTR-ND - Tape & Reel (TR) 399-C0603X682F5GECTUCT-ND - Cut Tape (CT) 399-C0603X682F5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X682F5GECTU |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X682F5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56300 € | 5,63 € |
| 50 | 0,43760 € | 21,88 € |
| 100 | 0,39910 € | 39,91 € |
| 500 | 0,33392 € | 166,96 € |
| 1.000 | 0,31377 € | 313,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28356 € | 1.134,24 € |
| 8.000 | 0,27232 € | 2.178,56 € |
| 12.000 | 0,26669 € | 3.200,28 € |
| 20.000 | 0,26045 € | 5.209,00 € |
| 28.000 | 0,25680 € | 7.190,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

