
C0603X563K5RACTU | |
|---|---|
DigiKey Part Number | 399-16371-2-ND - Tape & Reel (TR) 399-16371-1-ND - Cut Tape (CT) 399-16371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X563K5RACTU |
Description | CAP CER 0.056UF 50V X7R 0603 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X563K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,10360 € | 10,36 € |
| 500 | 0,08114 € | 40,57 € |
| 1.000 | 0,07423 € | 74,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06387 € | 255,48 € |
| 8.000 | 0,06002 € | 480,16 € |
| 12.000 | 0,05809 € | 697,08 € |
| 20.000 | 0,05595 € | 1.119,00 € |
| 28.000 | 0,05470 € | 1.531,60 € |
| 40.000 | 0,05350 € | 2.140,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

