Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0603X512M5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603X512M5JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X512M5JACTU |
Description | CAP CER 5100PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±20% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X512M5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X512F5JACTU | KEMET | 0 | 399-C0603X512F5JACTUTR-ND | 0,32391 € | Upgrade |
| C0603X512G5JACTU | KEMET | 0 | 399-C0603X512G5JACTUTR-ND | 0,10421 € | Upgrade |
| C0603X512J5JACTU | KEMET | 0 | 399-13413-1-ND | 0,12945 € | Upgrade |
| C0603X512K5JACTU | KEMET | 0 | 399-C0603X512K5JACTUTR-ND | 0,04306 € | Upgrade |
| C0603X512M5JACAUTO | KEMET | 0 | C0603X512M5JACAUTO-ND | 0,04630 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04156 € | 166,24 € |
| Unit Price without VAT: | 0,04156 € |
|---|---|
| Unit Price with VAT: | 0,04946 € |


