
C0603X472K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-12961-2-ND - Tape & Reel (TR) 399-12961-1-ND - Cut Tape (CT) 399-12961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X472K5RACAUTO |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X472K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,10220 € | 5,11 € |
| 100 | 0,08320 € | 8,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07330 € | 293,20 € |
| 8.000 | 0,06928 € | 554,24 € |
| 12.000 | 0,06716 € | 805,92 € |
| 20.000 | 0,06481 € | 1.296,20 € |
| 28.000 | 0,06344 € | 1.776,32 € |
| 40.000 | 0,06212 € | 2.484,80 € |
| 48.000 | 0,06150 € | 2.952,00 € |
| 96.000 | 0,05939 € | 5.701,44 € |
| 100.000 | 0,05928 € | 5.928,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

