Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603X472J4REC | |
|---|---|
DigiKey Part Number | C0603X472J4REC-ND |
Manufacturer | |
Manufacturer Product Number | C0603X472J4REC |
Description | CAP CER 0603 4.7NF 16V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X472J4REC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X472J4REC7411 | KEMET | 0 | C0603X472J4REC7411-ND | 0,01410 € | Parametric Equivalent |
| C0603X472J4RECAUTO | KEMET | 3.942 | 399-17841-1-ND | 0,16000 € | Parametric Equivalent |
| C0603X472J4RECAUTO7411 | KEMET | 0 | C0603X472J4RECAUTO7411-ND | 0,01870 € | Parametric Equivalent |
| C0603X472J4RECTU | KEMET | 0 | 399-C0603X472J4RECTUTR-ND | 0,01446 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02507 € | 200,56 € |
| Unit Price without VAT: | 0,02507 € |
|---|---|
| Unit Price with VAT: | 0,02983 € |


