
C0603X472J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X472J1GACTUTR-ND - Tape & Reel (TR) 399-C0603X472J1GACTUCT-ND - Cut Tape (CT) 399-C0603X472J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X472J1GACTU |
Description | CAP CER 4700PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X472J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19320 € | 9,66 € |
| 100 | 0,17320 € | 17,32 € |
| 500 | 0,13950 € | 69,75 € |
| 1.000 | 0,12911 € | 129,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11032 € | 441,28 € |
| 8.000 | 0,10054 € | 804,32 € |
| 12.000 | 0,09836 € | 1.180,32 € |
| 20.000 | 0,09791 € | 1.958,20 € |
| 28.000 | 0,09587 € | 2.684,36 € |
| 40.000 | 0,09561 € | 3.824,40 € |
| 48.000 | 0,09548 € | 4.583,04 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


