
C0603X439D4HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X439D4HACTUTR-ND - Tape & Reel (TR) 399-C0603X439D4HACTUCT-ND - Cut Tape (CT) 399-C0603X439D4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X439D4HACTU |
Description | CAP CER 0603 4.3PF 16V ULTRA STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.5pF 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X439D4HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03170 € | 3,17 € |
| 500 | 0,02334 € | 11,67 € |
| 1.000 | 0,02077 € | 20,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01694 € | 67,76 € |
| 8.000 | 0,01552 € | 124,16 € |
| 12.000 | 0,01481 € | 177,72 € |
| 20.000 | 0,01403 € | 280,60 € |
| 28.000 | 0,01357 € | 379,96 € |
| 40.000 | 0,01313 € | 525,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

