
C0603X339B5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X339B5GACTUTR-ND - Tape & Reel (TR) 399-C0603X339B5GACTUCT-ND - Cut Tape (CT) 399-C0603X339B5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X339B5GACTU |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X339B5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05320 € | 2,66 € |
| 100 | 0,04640 € | 4,64 € |
| 500 | 0,03492 € | 17,46 € |
| 1.000 | 0,03138 € | 31,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02898 € | 115,92 € |
| 8.000 | 0,02414 € | 193,12 € |
| 12.000 | 0,02321 € | 278,52 € |
| 20.000 | 0,02301 € | 460,20 € |
| 28.000 | 0,02082 € | 582,96 € |
| 48.000 | 0,02053 € | 985,44 € |
| 96.000 | 0,01956 € | 1.877,76 € |
| 100.000 | 0,01951 € | 1.951,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

