
C0603X332F5GACTU | |
|---|---|
DigiKey Part Number | 399-20475-2-ND - Tape & Reel (TR) 399-20475-1-ND - Cut Tape (CT) 399-20475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X332F5GACTU |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X332F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X332F5GACAUTO | KEMET | 3.668 | 399-20476-1-ND | 1,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,30300 € | 13,03 € |
| 50 | 1,05860 € | 52,93 € |
| 100 | 0,98310 € | 98,31 € |
| 500 | 0,85524 € | 427,62 € |
| 1.000 | 0,81568 € | 815,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,75628 € | 3.025,12 € |
| 8.000 | 0,73419 € | 5.873,52 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

