
C0603X331K5RACTU | |
|---|---|
DigiKey Part Number | 399-13276-2-ND - Tape & Reel (TR) 399-13276-1-ND - Cut Tape (CT) 399-13276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X331K5RACTU |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X331K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,13360 € | 13,36 € |
| 500 | 0,10592 € | 52,96 € |
| 1.000 | 0,09740 € | 97,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08463 € | 338,52 € |
| 8.000 | 0,07989 € | 639,12 € |
| 12.000 | 0,07751 € | 930,12 € |
| 20.000 | 0,07488 € | 1.497,60 € |
| 28.000 | 0,07334 € | 2.053,52 € |
| 40.000 | 0,07186 € | 2.874,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

