
C0603X331K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X331K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X331K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X331K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X331K5RACAUTO |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X331K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15560 € | 7,78 € |
| 100 | 0,13870 € | 13,87 € |
| 500 | 0,11030 € | 55,15 € |
| 1.000 | 0,10154 € | 101,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08840 € | 353,60 € |
| 8.000 | 0,08352 € | 668,16 € |
| 12.000 | 0,08108 € | 972,96 € |
| 20.000 | 0,07837 € | 1.567,40 € |
| 28.000 | 0,07679 € | 2.150,12 € |
| 40.000 | 0,07527 € | 3.010,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

