
C0603X273K5RACTU | |
---|---|
DigiKey Part Number | 399-16340-2-ND - Tape & Reel (TR) 399-16340-1-ND - Cut Tape (CT) 399-16340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X273K5RACTU |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X273K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15600 € | 1,56 € |
50 | 0,11400 € | 5,70 € |
100 | 0,10100 € | 10,10 € |
500 | 0,07914 € | 39,57 € |
1.000 | 0,07242 € | 72,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06234 € | 249,36 € |
8.000 | 0,05860 € | 468,80 € |
12.000 | 0,05673 € | 680,76 € |
20.000 | 0,05465 € | 1.093,00 € |
28.000 | 0,05344 € | 1.496,32 € |
40.000 | 0,05227 € | 2.090,80 € |
48.000 | 0,05172 € | 2.482,56 € |
96.000 | 0,04985 € | 4.785,60 € |
100.000 | 0,04975 € | 4.975,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |