0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X271K5RACTU

DigiKey Part Number
399-C0603X271K5RACTUTR-ND - Tape & Reel (TR)
399-C0603X271K5RACTUCT-ND - Cut Tape (CT)
399-C0603X271K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X271K5RACTU
Description
270.PF 50.0V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X271K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17100 €1,71 €
500,12500 €6,25 €
1000,10990 €10,99 €
5000,08754 €43,77 €
1.0000,08027 €80,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06381 €255,24 €
8.0000,06239 €499,12 €
12.0000,06123 €734,76 €
20.0000,06092 €1.218,40 €
28.0000,05975 €1.673,00 €
40.0000,05849 €2.339,60 €
48.0000,05789 €2.778,72 €
96.0000,05587 €5.363,52 €
100.0000,05576 €5.576,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €