Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X223K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X223K3RACTUTR-ND - Tape & Reel (TR) 399-C0603X223K3RACTUCT-ND - Cut Tape (CT) 399-C0603X223K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X223K3RACTU |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X223K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X223K1RACTU | KEMET | 0 | 399-C0603X223K1RACTUCT-ND | 0,09498 € | Upgrade |
| C0603X223K5RACTU | KEMET | 12.239 | 399-C0603X223K5RACTUCT-ND | 0,37000 € | Upgrade |
| C0603X223K3RECAUTO | KEMET | 0 | C0603X223K3RECAUTO-ND | 0,02840 € | Parametric Equivalent |
| C0603X223K3RECTU | KEMET | 0 | 399-C0603X223K3RECTUTR-ND | 0,02373 € | Parametric Equivalent |
| 06035C223JAZ2A | KYOCERA AVX | 310 | 478-KGF15AR71H223JTCT-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06923 € | 276,92 € |
| Unit Price without VAT: | 0,06923 € |
|---|---|
| Unit Price with VAT: | 0,08238 € |







