
C0603X223K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16488-2-ND - Tape & Reel (TR) 399-16488-1-ND - Cut Tape (CT) 399-16488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X223K1RACAUTO |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X223K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14800 € | 7,40 € |
| 100 | 0,13200 € | 13,20 € |
| 500 | 0,10488 € | 52,44 € |
| 1.000 | 0,09650 € | 96,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08396 € | 335,84 € |
| 8.000 | 0,07810 € | 624,80 € |
| 12.000 | 0,07688 € | 922,56 € |
| 20.000 | 0,07439 € | 1.487,80 € |
| 28.000 | 0,07287 € | 2.040,36 € |
| 40.000 | 0,07142 € | 2.856,80 € |
| 48.000 | 0,07073 € | 3.395,04 € |
| 96.000 | 0,07035 € | 6.753,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

