
C0603X221K5RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603X221K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X221K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X221K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X221K5RACAUTO |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X221K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,18000 € | 1,80 € |
50 | 0,13240 € | 6,62 € |
100 | 0,11790 € | 11,79 € |
500 | 0,09312 € | 46,56 € |
1.000 | 0,08551 € | 85,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07280 € | 291,20 € |
8.000 | 0,06864 € | 549,12 € |
12.000 | 0,06746 € | 809,52 € |
20.000 | 0,06535 € | 1.307,00 € |
28.000 | 0,06397 € | 1.791,16 € |
40.000 | 0,06265 € | 2.506,00 € |
48.000 | 0,06202 € | 2.976,96 € |
96.000 | 0,06150 € | 5.904,00 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |