
C0603X220K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X220K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X220K5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X220K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X220K5GACAUTO |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X220K5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12600 € | 6,30 € |
| 100 | 0,11180 € | 11,18 € |
| 500 | 0,08814 € | 44,07 € |
| 1.000 | 0,08083 € | 80,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06986 € | 279,44 € |
| 8.000 | 0,06102 € | 488,16 € |
| 12.000 | 0,05940 € | 712,80 € |
| 20.000 | 0,05910 € | 1.182,00 € |
| 28.000 | 0,05759 € | 1.612,52 € |
| 40.000 | 0,05741 € | 2.296,40 € |
| 48.000 | 0,05733 € | 2.751,84 € |
| 96.000 | 0,05626 € | 5.400,96 € |
| 100.000 | 0,05615 € | 5.615,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

