
C0603X181J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-16867-2-ND - Tape & Reel (TR) 399-16867-1-ND - Cut Tape (CT) 399-16867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X181J1HACAUTO |
Description | CAP CER 0603 180PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X181J1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03640 € | 3,64 € |
| 500 | 0,02710 € | 13,55 € |
| 1.000 | 0,02422 € | 24,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01686 € | 67,44 € |
| 8.000 | 0,01576 € | 126,08 € |
| 12.000 | 0,01522 € | 182,64 € |
| 20.000 | 0,01511 € | 302,20 € |
| 28.000 | 0,01460 € | 408,80 € |
| 40.000 | 0,01454 € | 581,60 € |
| 48.000 | 0,01451 € | 696,48 € |
| 96.000 | 0,01442 € | 1.384,32 € |
| 100.000 | 0,01441 € | 1.441,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

