1600 pF ±5% 10V Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X162J8TACTU

DigiKey Part Number
399-C0603X162J8TACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X162J8TACTU
Description
CAP CER 0603 1.6NF 10VDC X8G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1600 pF ±5% 10V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02215 €177,20 €
Unit Price without VAT:0,02215 €
Unit Price with VAT:0,02636 €