Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603X154K3RECTU | |
|---|---|
DigiKey Part Number | 399-C0603X154K3RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X154K3RECTU |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X154K3RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X154J3RECTU | KEMET | 0 | 399-C0603X154J3RECTUTR-ND | 0,03247 € | Upgrade |
| C0603X154J5RECTU | KEMET | 0 | 399-C0603X154J5RECTUTR-ND | 0,03247 € | Upgrade |
| C0603X154K5RECTU | KEMET | 0 | 399-C0603X154K5RECTUTR-ND | 0,04907 € | Upgrade |
| C0603X154K3RECAUTO | KEMET | 0 | C0603X154K3RECAUTO-ND | 0,03130 € | Parametric Equivalent |
| GCJ188R71E154KA01D | Murata Electronics | 0 | 490-GCJ188R71E154KA01DTR-ND | 0,02203 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02668 € | 213,44 € |
| Unit Price without VAT: | 0,02668 € |
|---|---|
| Unit Price with VAT: | 0,03175 € |




