C0603X152K3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,02046 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,02046 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,02046 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,01609 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,01609 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,11551 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,11551 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,26599 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,11551 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,20792 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,05537 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,05537 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,08587 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,05537 €
Datasheet
1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X152K3RECTU

DigiKey Part Number
399-C0603X152K3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X152K3RECTU
Description
CAP CER 1500PF 25V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X152K3RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X152J1RECTUKEMET0399-C0603X152J1RECTUTR-ND0,02046 €Upgrade
C0603X152J3RECTUKEMET0399-C0603X152J3RECTUTR-ND0,02046 €Upgrade
C0603X152J5RECTUKEMET0399-C0603X152J5RECTUTR-ND0,02046 €Upgrade
C0603X152K1RECTUKEMET0399-C0603X152K1RECTUTR-ND0,01609 €Upgrade
C0603X152K5RECTUKEMET0399-C0603X152K5RECTUTR-ND0,01609 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,01609 €193,08 €
Unit Price without VAT:0,01609 €
Unit Price with VAT:0,01915 €